+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

406

Spacer sleeve; 7.92mm; cylindrical; aluminium; Out.diam: 4.9mm


Manufacturer: KEYSTONE

Manufacturer part number:
406
TME Symbol:
KEYS406

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
7.92mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
4.9mm
Internal diameter
3.84mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
406
0 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.