+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

408

Spacer sleeve; 11.1mm; cylindrical; aluminium; Out.diam: 4.9mm

Manufacturer: KEYSTONE

Manufacturer part number:
408
TME Symbol:
KEYS408

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
11.1mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
4.9mm
Internal diameter
3.84mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
408
0 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.