+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

412

Spacer sleeve; 6.35mm; cylindrical; aluminium; Out.diam: 5.89mm

Manufacturer: KEYSTONE

Manufacturer part number:
412
TME Symbol:
KEYS412

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
6.35mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
5.89mm
Internal diameter
4.52mm
Gross weight0.19 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
412
120 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs