+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416

Spacer sleeve; 12.7mm; cylindrical; aluminium; Out.diam: 5.89mm


Manufacturer: KEYSTONE

Manufacturer part number:
416
TME Symbol:
KEYS416

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
12.7mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
5.89mm
Internal diameter
4.52mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
416
0 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.