+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

418

Spacer sleeve; 19.05mm; cylindrical; aluminium; Out.diam: 4.24mm


Manufacturer: KEYSTONE

Manufacturer part number:
418
TME Symbol:
KEYS418

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
19.05mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
4.24mm
Internal diameter
3.18mm
Gross weight0.315 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
418
2440 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs