+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

419

Spacer sleeve; 22.23mm; cylindrical; aluminium; Out.diam: 4.24mm


Manufacturer: KEYSTONE

Manufacturer part number:
419
TME Symbol:
KEYS419

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
22.23mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
4.24mm
Internal diameter
3.18mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
419
0 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.