+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4259

Spacer sleeve; 15.88mm; cylindrical; aluminium; Out.diam: 6.35mm


Manufacturer: KEYSTONE

Manufacturer part number:
4259
TME Symbol:
KEYS4259

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
15.88mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
6.35mm
Internal diameter
4.32mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4259
0 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.