+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4262

Spacer sleeve; 9.52mm; cylindrical; aluminium; Out.diam: 7.92mm


Manufacturer: KEYSTONE

Manufacturer part number:
4262
TME Symbol:
KEYS4262

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
9.52mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
7.92mm
Internal diameter
4.98mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4262
0 in TME stock
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.