+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4264

Spacer sleeve; 15.88mm; cylindrical; aluminium; Out.diam: 7.92mm


Manufacturer: KEYSTONE

Manufacturer part number:
4264
TME Symbol:
KEYS4264

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
15.88mm
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
7.92mm
Internal diameter
4.98mm
Gross weight1.31 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4264
395 in TME stock
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs