+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4332

Angle bracket; W: 7.92mm; H: 13.49mm; L: 12.7mm; brass

Manufacturer: KEYSTONE

Manufacturer part number:
4332
TME Symbol:
KEYS4332

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
7.92mm
Height
13.49mm
Length
12.7mm
Material
brass
Thread
UNC 6-32
Gross weight6.3 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
4332
0 in TME stock
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.