+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4704

Tip: solder lug ring; 0.45mm; M4,5; Ø: 4.98mm; soldering; screw

Manufacturer: KEYSTONE

Manufacturer part number:
4704
TME Symbol:
KEYS4704

Specification

Manufacturer
KEYSTONE
Type of tip
solder lug ring
Thickness
0.45mm
Hole for screw
M4,5
Ring inside diameter
4.98mm
Electrical mounting
soldering
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Overall length
20.6mm
Spatial orientation
angled
Gross weight0.314 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
4704
0 in TME stock
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 1500 pcs - 0.22 USDGross price for quantities from 1500 pcs - 0.22 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs