+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4722

Screwed spacer sleeve; 4.75mm; Int.thread: UNC6-32; cylindrical


Manufacturer: KEYSTONE

Manufacturer part number:
4722
TME Symbol:
KEYS4722

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
4.75mm
Internal thread
UNC6-32
Sleeve shape
cylindrical
Material
stainless steel
Outside diameter
5.56mm
Mechanical elements features
with internal threaded hole on both ends
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4722
0 in TME stock
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.