+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of spacer | screwed spacer sleeve | |
Sleeve shape | hexagonal | |
Material | polyamide | |
External thread | UNC6-32 | |
Internal thread | UNC6-32 | |
Spacer length | 38.1mm | |
Spanner size | 6.35mm | |
Spanner size - inch | 1/4" | |
Flammability rating | UL94V-2 | |
Mechanical elements features | with internal and external thread |