+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4853

Spacer sleeve; 9.53mm; cylindrical; stainless steel; Øint: 2.95mm


Manufacturer: KEYSTONE

Manufacturer part number:
4853
TME Symbol:
KEYS4853

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
9.53mm
Sleeve shape
cylindrical
Material
stainless steel
Outside diameter
5.56mm
Internal diameter
2.95mm
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4853
0 in TME stock
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.