+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4857

Spacer sleeve; 6.35mm; cylindrical; stainless steel; Øint: 3.66mm


Manufacturer: KEYSTONE

Manufacturer part number:
4857
TME Symbol:
KEYS4857

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
6.35mm
Sleeve shape
cylindrical
Material
stainless steel
Outside diameter
7.14mm
Internal diameter
3.66mm
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4857
0 in TME stock
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.