+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4864

Spacer sleeve; 9.53mm; Int.thread: UNC4-40; cylindrical; push-in

Manufacturer: KEYSTONE

Manufacturer part number:
4864
TME Symbol:
KEYS4864

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
9.53mm
Internal thread
UNC4-40
Sleeve shape
cylindrical
Material
stainless steel
Outside diameter
5.56mm
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4864
0 in TME stock
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.