+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4869

Screwed spacer sleeve; 9.53mm; Int.thread: UNC6-32; cylindrical


Manufacturer: KEYSTONE

Manufacturer part number:
4869
TME Symbol:
KEYS4869

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
9.53mm
Internal thread
UNC6-32
Sleeve shape
cylindrical
Material
stainless steel
Outside diameter
7.14mm
Mechanical elements features
with internal threaded hole on both ends
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4869
0 in TME stock
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.