+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4871

Screwed spacer sleeve; 1.57mm; Int.thread: UNC2-56; cylindrical

Manufacturer: KEYSTONE

Manufacturer part number:
4871
TME Symbol:
KEYS4871

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
1.57mm
Internal thread
UNC2-56
Sleeve shape
cylindrical
Material
steel
Outside diameter
5.56mm
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4871
0 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 1500 pcs - 0.33 USDGross price for quantities from 1500 pcs - 0.33 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.