+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4881

Screwed spacer sleeve; 1.57mm; Int.thread: UNC6-32; cylindrical


Manufacturer: KEYSTONE

Manufacturer part number:
4881
TME Symbol:
KEYS4881

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
1.57mm
Internal thread
UNC6-32
Sleeve shape
cylindrical
Material
steel
Outside diameter
5.56mm
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4881
0 in TME stock
Net price for quantities from 1500 pcs - 0.41 USDGross price for quantities from 1500 pcs - 0.41 USD
Net price for quantities from 4500 pcs - 0.36 USDGross price for quantities from 4500 pcs - 0.36 USD
Net price for quantities from 7500 pcs - 0.31 USDGross price for quantities from 7500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.