+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4883

Screwed spacer sleeve; 6.35mm; Int.thread: UNC4-40; cylindrical


Manufacturer: KEYSTONE

Manufacturer part number:
4883
TME Symbol:
KEYS4883

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
6.35mm
Internal thread
UNC4-40
Sleeve shape
cylindrical
Material
steel
Outside diameter
5.56mm
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4883
0 in TME stock
Net price for quantities from 650 pcs - 0.50 USDGross price for quantities from 650 pcs - 0.50 USD
Net price for quantities from 1950 pcs - 0.45 USDGross price for quantities from 1950 pcs - 0.45 USD
Net price for quantities from 3250 pcs - 0.39 USDGross price for quantities from 3250 pcs - 0.39 USD
No. of pieces (Multiplicity: 650)
Minimum order quantity: 650.
Multiplicity: 650.