+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4884

Screwed spacer sleeve; 9.52mm; Int.thread: UNC4-40; cylindrical


Manufacturer: KEYSTONE

Manufacturer part number:
4884
TME Symbol:
KEYS4884

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
9.52mm
Internal thread
UNC4-40
Sleeve shape
cylindrical
Material
steel
Outside diameter
5.56mm
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4884
0 in TME stock
Net price for quantities from 300 pcs - 0.67 USDGross price for quantities from 300 pcs - 0.67 USD
Net price for quantities from 900 pcs - 0.59 USDGross price for quantities from 900 pcs - 0.59 USD
Net price for quantities from 1500 pcs - 0.52 USDGross price for quantities from 1500 pcs - 0.52 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.