+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4886

Spacer sleeve; 1.57mm; cylindrical; steel; Out.diam: 5.56mm


Manufacturer: KEYSTONE

Manufacturer part number:
4886
TME Symbol:
KEYS4886

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
1.57mm
Sleeve shape
cylindrical
Material
steel
Outside diameter
5.56mm
Internal diameter
3.05mm
Mounting
push-in
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4886
0 in TME stock
Net price for quantities from 1500 pcs - 0.51 USDGross price for quantities from 1500 pcs - 0.51 USD
Net price for quantities from 4500 pcs - 0.45 USDGross price for quantities from 4500 pcs - 0.45 USD
Net price for quantities from 7500 pcs - 0.40 USDGross price for quantities from 7500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.