+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4893

Screwed spacer sleeve; 6.35mm; Int.thread: UNC6-32; cylindrical


Manufacturer: KEYSTONE

Manufacturer part number:
4893
TME Symbol:
KEYS4893

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
6.35mm
Internal thread
UNC6-32
Sleeve shape
cylindrical
Material
steel
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4893
0 in TME stock
Net price for quantities from 650 pcs - 0.59 USDGross price for quantities from 650 pcs - 0.59 USD
Net price for quantities from 1950 pcs - 0.53 USDGross price for quantities from 1950 pcs - 0.53 USD
Net price for quantities from 3250 pcs - 0.46 USDGross price for quantities from 3250 pcs - 0.46 USD
No. of pieces (Multiplicity: 650)
Minimum order quantity: 650.
Multiplicity: 650.