+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4897

Spacer sleeve; 3.17mm; cylindrical; steel; Out.diam: 7.14mm


Manufacturer: KEYSTONE

Manufacturer part number:
4897
TME Symbol:
KEYS4897

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
3.17mm
Sleeve shape
cylindrical
Material
steel
Outside diameter
7.14mm
Internal diameter
3.63mm
Mounting
push-in
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4897
0 in TME stock
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 3000 pcs - 0.40 USDGross price for quantities from 3000 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.