+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4899

Spacer sleeve; 7.14mm; cylindrical; steel; Out.diam: 7.14mm


Manufacturer: KEYSTONE

Manufacturer part number:
4899
TME Symbol:
KEYS4899

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
7.14mm
Sleeve shape
cylindrical
Material
steel
Outside diameter
7.14mm
Internal diameter
3.63mm
Mounting
push-in
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
4899
0 in TME stock
Net price for quantities from 300 pcs - 0.57 USDGross price for quantities from 300 pcs - 0.57 USD
Net price for quantities from 900 pcs - 0.50 USDGross price for quantities from 900 pcs - 0.50 USD
Net price for quantities from 1500 pcs - 0.44 USDGross price for quantities from 1500 pcs - 0.44 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.