+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4903

Terminal: flat; 2.8mm; 0.5mm; male; THT; brass; tinned; angled 90°

Manufacturer: KEYSTONE

Manufacturer part number:
4903
TME Symbol:
KEYS4903

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
13.4mm
Spatial orientation
angled 90°
Gross weight0.32 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
4903
0 in TME stock
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.