+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4905

Terminal: flat; 5.2mm; 0.5mm; male; THT; brass; tinned; angled 90°


Manufacturer: KEYSTONE

Manufacturer part number:
4905
TME Symbol:
KEYS4905

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
5.2mm
Thickness
0.5mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
14.2mm
Spatial orientation
angled 90°
Gross weight0.455 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
4905
33 in TME stock
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs