+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4910

Terminal: flat; 6.3mm; 0.8mm; male; THT; brass; tinned; side


Manufacturer: KEYSTONE

Manufacturer part number:
4910
TME Symbol:
KEYS4910

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Spatial orientation
side
Gross weight0.82 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
4910
0 in TME stock
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.