+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

493

Holder; brass; H: 44.45mm; W: 7.92mm; Holes pitch: 101.6mm; nickel


Manufacturer: KEYSTONE

Manufacturer part number:
493
TME Symbol:
KEYS493

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
brass
Height
44.45mm
Width
7.92mm
Mounting holes pitch
101.6mm
Internal thread
UNF10-32
Plating material
nickel
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
493
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.15 USDGross price for quantities from 1 pcs - 13.15 USD
Net price for quantities from 50 pcs - 11.75 USDGross price for quantities from 50 pcs - 11.75 USD
Net price for quantities from 100 pcs - 10.26 USDGross price for quantities from 100 pcs - 10.26 USD