+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

519

Holder; aluminium; black; H: 44.45mm; W: 6.35mm; Int.thread: UNC8-32


Manufacturer: KEYSTONE

Manufacturer part number:
519
TME Symbol:
KEYS519

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
44.45mm
Width
6.35mm
Mounting holes pitch
152.4mm
Internal thread
UNC8-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
519
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.78 USDGross price for quantities from 1 pcs - 11.78 USD
Net price for quantities from 50 pcs - 10.53 USDGross price for quantities from 50 pcs - 10.53 USD
Net price for quantities from 100 pcs - 9.21 USDGross price for quantities from 100 pcs - 9.21 USD