+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5213

Button-like/spring contact; AAA,N,R3; Batt.no: 2; PCB,push-in

Manufacturer: KEYSTONE

Manufacturer part number:
5213
TME Symbol:
KEYS5213

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like/spring contact
Cell size
AAA, N, R3
Number of batteries
2
Mounting
PCB, push-in
Version
spring
Gross weight0.962 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5213
599 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs