+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

593

Contact; 6F22; Batt.no: 1; PCB; terminal; Contacts: steel


Manufacturer: KEYSTONE

Manufacturer part number:
593
TME Symbol:
KEYS593

Specification

Manufacturer
KEYSTONE
Type of battery accessory
contact
Cell size
6F22
Number of batteries
1
Mounting
PCB
Leads
terminal
Contact material
steel
Gross weight1.057 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
593
0 in TME stock
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.