+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

615

Angle bracket; W: 7.14mm; H: 10.67mm; L: 8.71mm; brass


Manufacturer: KEYSTONE

Manufacturer part number:
615
TME Symbol:
KEYS615

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
7.14mm
Height
10.67mm
Length
8.71mm
Material
brass
Gross weight12 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
615
0 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.