+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

616

Angle bracket; W: 6.35mm; H: 11.51mm; L: 7.92mm; brass

Manufacturer: KEYSTONE

Manufacturer part number:
616
TME Symbol:
KEYS616

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
6.35mm
Height
11.51mm
Length
7.92mm
Material
brass
Thread
UNC 4-40
Gross weight12 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
616
0 in TME stock
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.