+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

622

Angle bracket; 41.27mm; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
622
TME Symbol:
KEYS622

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Height
41.27mm
Material
aluminium
Gross weight12 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
622
0 in TME stock
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.