+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

623

Angle bracket; 53.97mm; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
623
TME Symbol:
KEYS623

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Height
53.97mm
Material
aluminium
Gross weight2.3 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
623
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD