+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

632

Angle bracket; W: 7.62mm; H: 8.64mm; L: 9.63mm; brass


Manufacturer: KEYSTONE

Manufacturer part number:
632
TME Symbol:
KEYS632

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
7.62mm
Height
8.64mm
Length
9.63mm
Material
brass
Thread
UNC 6-32
Gross weight2.3 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
632
0 in TME stock
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.