+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

634

Angle bracket; W: 7.14mm; H: 9.53mm; L: 9.53mm; brass


Manufacturer: KEYSTONE

Manufacturer part number:
634
TME Symbol:
KEYS634

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
7.14mm
Height
9.53mm
Length
9.53mm
Material
brass
Thread
UNC 6-32
Gross weight2.3 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
634
0 in TME stock
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.