+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7178

Holder; aluminium; black; H: 38.1mm; W: 7.92mm; Holes pitch: 152.4mm

Manufacturer: KEYSTONE

Manufacturer part number:
7178
TME Symbol:
KEYS7178

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
38.1mm
Width
7.92mm
Mounting holes pitch
152.4mm
Internal thread
UNF10-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
7178
0 in TME stock
Net price for quantities from 1 pcs - 13.05 USDGross price for quantities from 1 pcs - 13.05 USD
Net price for quantities from 50 pcs - 11.60 USDGross price for quantities from 50 pcs - 11.60 USD
Net price for quantities from 100 pcs - 10.15 USDGross price for quantities from 100 pcs - 10.15 USD
No. of pieces (Multiplicity: 1)