+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7180

Holder; aluminium; black; H: 34.93mm; W: 9.53mm; handle


Manufacturer: KEYSTONE

Manufacturer part number:
7180
TME Symbol:
KEYS7180

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
34.93mm
Width
9.53mm
Mounting holes pitch
101.6mm
Internal thread
UNF10-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
7180
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.08 USDGross price for quantities from 1 pcs - 12.08 USD
Net price for quantities from 50 pcs - 10.80 USDGross price for quantities from 50 pcs - 10.80 USD
Net price for quantities from 100 pcs - 9.45 USDGross price for quantities from 100 pcs - 9.45 USD