+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7187

Holder; aluminium; black; H: 34.93mm; W: 15.88mm; handle


Manufacturer: KEYSTONE

Manufacturer part number:
7187
TME Symbol:
KEYS7187

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder
Material
aluminium
Colour
black
Height
34.93mm
Width
15.88mm
Mounting holes pitch
152.4mm
Internal thread
UNF10-32
Trade name
handle
Gross weight4.5 g
Certificates
See other products in this category: Handles KEYSTONE,
*
7187
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.87 USDGross price for quantities from 1 pcs - 18.87 USD
Net price for quantities from 50 pcs - 16.78 USDGross price for quantities from 50 pcs - 16.78 USD
Net price for quantities from 100 pcs - 14.68 USDGross price for quantities from 100 pcs - 14.68 USD