+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7231

Screwed spacer sleeve; 4.8mm; Int.thread: UNC4-40; hexagonal

Manufacturer: KEYSTONE

Manufacturer part number:
7231
TME Symbol:
KEYS7231

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
4.8mm
Internal thread
UNC4-40
External thread
UNC4-40
Sleeve shape
hexagonal
Material
steel
Plating material
zinc
Spanner size
4.8mm
Thread length
7.9mm
Colour
yellow
Mechanical elements features
with internal and external thread
Kit contents
  • nut
  • spring washer
  • washer x2
Gross weight0.07 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
7231
0 in TME stock
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.