+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

724

Screw fastened foot; H: 6.4mm; grey; Dim: Ø17.4mm; Cutout: Ø3.9mm


Manufacturer: KEYSTONE

Manufacturer part number:
724
TME Symbol:
KEYS724

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw fastened foot
Height
6.4mm
Colour
grey
Dimensions
Ø17.4mm
Mounting hole dimensions
Ø3.9mm
Gross weight0.44 g
Certificates
See other products in this category: Feet KEYSTONE,
*
724
0 in TME stock
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.