+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

725

Screw fastened foot; H: 7.9mm; grey; Dim: Ø22.2mm; Cutout: Ø4.7mm


Manufacturer: KEYSTONE

Manufacturer part number:
725
TME Symbol:
KEYS725

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw fastened foot
Height
7.9mm
Colour
grey
Dimensions
Ø22.2mm
Mounting hole dimensions
Ø4.7mm
Gross weight1.8 g
Certificates
See other products in this category: Feet KEYSTONE,
*
725
339 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs