+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

726

Screw fastened foot; H: 11.1mm; grey; Dim: Ø27mm; Cutout: Ø5.1mm

Manufacturer: KEYSTONE

Manufacturer part number:
726
TME Symbol:
KEYS726

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw fastened foot
Height
11.1mm
Colour
grey
Dimensions
Ø27mm
Mounting hole dimensions
Ø5.1mm
Gross weight4.12 g
Certificates
See other products in this category: Feet KEYSTONE,
*
726
417 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs