+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

727

Screw fastened foot; H: 9.5mm; black; Dim: Ø14.3mm; Cutout: Ø2.9mm


Manufacturer: KEYSTONE

Manufacturer part number:
727
TME Symbol:
KEYS727

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw fastened foot
Height
9.5mm
Colour
black
Dimensions
Ø14.3mm
Mounting hole dimensions
Ø2.9mm
Gross weight0.44 g
Certificates
See other products in this category: Feet KEYSTONE,
*
727
0 in TME stock
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.