+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

728

Screw fastened foot; H: 11.1mm; black; Dim: Ø19.1mm; Cutout: Ø3.8mm


Manufacturer: KEYSTONE

Manufacturer part number:
728
TME Symbol:
KEYS728

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw fastened foot
Height
11.1mm
Colour
black
Dimensions
Ø19.1mm
Mounting hole dimensions
Ø3.8mm
Gross weight1.99 g
Certificates
See other products in this category: Feet KEYSTONE,
*
728
2480 in TME stock
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs