+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

729

Screw fastened foot; H: 15.9mm; black; Dim: Ø23.8mm; Cutout: Ø4.4mm

Manufacturer: KEYSTONE

Manufacturer part number:
729
TME Symbol:
KEYS729

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw fastened foot
Height
15.9mm
Colour
black
Dimensions
Ø23.8mm
Mounting hole dimensions
Ø4.4mm
Gross weight4.263 g
Certificates
See other products in this category: Feet KEYSTONE,
*
729
605 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs