+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7310

Tip: solder lug ring; 0.5mm; screw; brass; Overall len: 22.2mm

Manufacturer: KEYSTONE

Manufacturer part number:
7310
TME Symbol:
KEYS7310

Specification

Manufacturer
KEYSTONE
Type of tip
solder lug ring
Thickness
0.5mm
Mechanical mounting
screw
Material
brass
Overall length
22.2mm
Spatial orientation
straight
Gross weight0.34 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
7310
2500 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.