+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7364

Spacer sleeve; LED; Øout: 5mm; ØLED: 3mm; L: 8.9mm; natural; UL94V-2

Manufacturer: KEYSTONE

Manufacturer part number:
7364
TME Symbol:
KEYS7364

Specification

Manufacturer
KEYSTONE
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
5mm
LED diameter
3mm
Spacer length
8.9mm
Colour
natural
Flammability rating
UL94V-2
Body material
polyamide
Kind of bulb
T1
Gross weight0.138 g
Certificates
See other products in this category: Spacers for LED KEYSTONE,
*
7364
0 in TME stock
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)